
MC74AC00DTR2G | |
---|---|
DigiKey Part Number | MC74AC00DTR2GOSTR-ND - Tape & Reel (TR) MC74AC00DTR2GOSCT-ND - Cut Tape (CT) MC74AC00DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC00DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC00DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.05800 | $20.58 |
25 | $1.83080 | $45.77 |
100 | $1.57970 | $157.97 |
250 | $1.46004 | $365.01 |
500 | $1.38808 | $694.04 |
1,000 | $1.32864 | $1,328.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.26595 | $3,164.87 |
5,000 | $1.22815 | $6,140.75 |
7,500 | $1.20923 | $9,069.23 |
12,500 | $1.18826 | $14,853.25 |
17,500 | $1.17600 | $20,580.00 |
25,000 | $1.16422 | $29,105.50 |
62,500 | $1.13883 | $71,176.88 |