
MC34074VDR2G | |
|---|---|
DigiKey Part Number | MC34074VDR2GOSTR-ND - Tape & Reel (TR) MC34074VDR2GOSCT-ND - Cut Tape (CT) MC34074VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34074VDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34074VDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.45600 | $44.56 |
| 25 | $4.00880 | $100.22 |
| 100 | $3.50980 | $350.98 |
| 250 | $3.27248 | $818.12 |
| 500 | $3.12944 | $1,564.72 |
| 1,000 | $3.01154 | $3,011.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.80314 | $7,007.85 |
| 5,000 | $2.73036 | $13,651.80 |

