MC34074VPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,499
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 954
Unit Price: $7.81000
Datasheet

Similar


Texas Instruments
In Stock: 807
Unit Price: $6.33000
Datasheet

Similar


Texas Instruments
In Stock: 381
Unit Price: $30.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,484
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.77000
Datasheet

Similar


Texas Instruments
In Stock: 666
Unit Price: $11.51000
Datasheet

Similar


Texas Instruments
In Stock: 1,247
Unit Price: $7.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.14667
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34074VPG

DigiKey Part Number
MC34074VPGOS-ND
Manufacturer
Manufacturer Product Number
MC34074VPG
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC34074VPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes