MC34072PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 537
Unit Price: $52.12000
Datasheet

Similar


Texas Instruments
In Stock: 11,146
Unit Price: $2.71000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3,593
Unit Price: $8.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.96000
Datasheet

Similar


Texas Instruments
In Stock: 1,862
Unit Price: $10.93000
Datasheet

Similar


Texas Instruments
In Stock: 5,985
Unit Price: $7.97000
Datasheet

Similar


Texas Instruments
In Stock: 222
Unit Price: $13.07000
Datasheet

Similar


Texas Instruments
In Stock: 1,601
Unit Price: $9.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $34.12000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
8-DIP_626-05

MC34072PG

DigiKey Part Number
MC34072PGOS-ND
Manufacturer
Manufacturer Product Number
MC34072PG
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC34072PG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes