


MC33375ST-3.3T3G | |
|---|---|
DigiKey Part Number | MC33375ST-3.3T3GOSTR-ND - Tape & Reel (TR) MC33375ST-3.3T3GOSCT-ND - Cut Tape (CT) MC33375ST-3.3T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33375ST-3.3T3G |
Description | IC REG LINEAR 3.3V 300MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33375ST-3.3T3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223 (TO-261) |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33375ST3.3T3G | onsemi | 3,356 | NCV33375ST3.3T3GOSCT-ND | $994.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.97900 | $39.79 |
| 25 | $3.57160 | $89.29 |
| 100 | $3.12090 | $312.09 |
| 250 | $2.90648 | $726.62 |
| 500 | $2.77690 | $1,388.45 |
| 1,000 | $2.67034 | $2,670.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.43724 | $9,748.96 |
| 8,000 | $2.37953 | $19,036.24 |


