


MC33275D-3.3R2G | |
|---|---|
DigiKey Part Number | MC33275D-3.3R2GOSTR-ND - Tape & Reel (TR) MC33275D-3.3R2GOSCT-ND - Cut Tape (CT) MC33275D-3.3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275D-3.3R2G |
Description | IC REG LINEAR 3.3V 300MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33275D-3.3R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.56480 | $89.12 |
| 100 | $3.11590 | $311.59 |
| 250 | $2.90120 | $725.30 |
| 500 | $2.77196 | $1,385.98 |
| 1,000 | $2.66549 | $2,665.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.47872 | $6,196.80 |
| 5,000 | $2.41294 | $12,064.70 |

