Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269ST-3.3T3G

DigiKey Part Number
MC33269ST-3.3T3GOSTR-ND - Tape & Reel (TR)
MC33269ST-3.3T3GOSCT-ND - Cut Tape (CT)
MC33269ST-3.3T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33269ST-3.3T3G
Description
IC REG LINEAR 3.3V 800MA SOT-223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
MC33269ST-3.3T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
20V
Supplier Device Package
SOT-223 (TO-261)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.35V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.31600$43.16
25$3.87400$96.85
100$3.39220$339.22
250$3.16168$790.42
500$3.02256$1,511.28
1,000$2.90811$2,908.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.65672$10,626.88
8,000$2.59478$20,758.24
Manufacturers Standard Package