MC33204VDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $26.89542
Datasheet

Similar


Texas Instruments
In Stock: 851
Unit Price: $53.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $26.89542
Datasheet

Similar


Texas Instruments
In Stock: 7,603
Unit Price: $45.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $129.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $79.52368
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33204VDG

DigiKey Part Number
MC33204VDG-ND
Manufacturer
Manufacturer Product Number
MC33204VDG
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33204VDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
10 mV
Current - Supply
900µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,502 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

8,502In Stock
Ships from Rochester Electronics, LLC