14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33204DTBR2G

DigiKey Part Number
488-MC33204DTBR2GTR-ND - Tape & Reel (TR)
488-MC33204DTBR2GCT-ND - Cut Tape (CT)
488-MC33204DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33204DTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33204DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
10 mV
Current - Supply
900µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.36000$6.36
10$4.56900$45.69
25$4.10520$102.63
100$3.60120$360.12
250$3.35968$839.92
500$3.21428$1,607.14
1,000$3.09460$3,094.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.96822$7,420.55
5,000$2.89206$14,460.30
7,500$2.85392$21,404.40
12,500$2.81164$35,145.50
17,500$2.78695$48,771.62
25,000$2.76319$69,079.75
Manufacturers Standard Package