MC33178P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,273
Unit Price: $16.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,829
Unit Price: $58.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: $94.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 111
Unit Price: $113.21000
Datasheet

Similar


Texas Instruments
In Stock: 309
Unit Price: $11.10000
Datasheet

Similar


Texas Instruments
In Stock: 5,765
Unit Price: $5.67000
Datasheet

Similar


Texas Instruments
In Stock: 882
Unit Price: $61.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,349
Unit Price: $8.39000
Datasheet

Similar


Texas Instruments
In Stock: 8,157
Unit Price: $10.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $34.12000
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: $46.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $53.52000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33178P

DigiKey Part Number
MC33178POS-ND
Manufacturer
Manufacturer Product Number
MC33178P
Description
IC OPAMP DUAL LP LOW NOISE 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
150 µV
Current - Supply
-
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes