MC33166THG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $23.89000
Datasheet
TO-220-5_314A−03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33166THG

DigiKey Part Number
MC33166THG-ND
Manufacturer
Manufacturer Product Number
MC33166THG
Description
IC REG BUCK BST ADJ 3.3A TO220-5
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 3.3A (Switch) TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
MC33166THG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
72kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5 Horizontal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes