D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33166D2TR4G

DigiKey Part Number
MC33166D2TR4GOSTR-ND - Tape & Reel (TR)
MC33166D2TR4GOSCT-ND - Cut Tape (CT)
MC33166D2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33166D2TR4G
Description
IC REG BUCK BST ADJ 3.3A D2PAK-5
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 3.3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
MC33166D2TR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
72kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.39000$29.39