
MC33164D-3R2G | |
|---|---|
DigiKey Part Number | MC33164D-3R2GOSTR-ND - Tape & Reel (TR) MC33164D-3R2GOSCT-ND - Cut Tape (CT) MC33164D-3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33164D-3R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33164D-3R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.12700 | $41.27 |
| 25 | $3.69960 | $92.49 |
| 100 | $3.23680 | $323.68 |
| 250 | $3.01500 | $753.75 |
| 500 | $2.88164 | $1,440.82 |
| 1,000 | $2.77163 | $2,771.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.57820 | $6,445.50 |
| 5,000 | $2.51029 | $12,551.45 |



