


MC33163DWR2G | |
|---|---|
DigiKey Part Number | MC33163DWR2GOSTR-ND - Tape & Reel (TR) MC33163DWR2GOSCT-ND - Cut Tape (CT) MC33163DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33163DWR2G |
Description | IC REG BUCK BST ADJ 3.4A 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33163DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $23.36600 | $233.66 |
| 25 | $21.45800 | $536.45 |
| 100 | $19.35830 | $1,935.83 |
| 250 | $18.35696 | $4,589.24 |
| 500 | $18.20042 | $9,100.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.75410 | $16,754.10 |
| 2,000 | $16.35717 | $32,714.34 |


