
MC33161DR2G | |
|---|---|
DigiKey Part Number | MC33161DR2GOSTR-ND - Tape & Reel (TR) MC33161DR2GOSCT-ND - Cut Tape (CT) MC33161DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33161DR2G |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33161DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.08700 | $70.87 |
| 25 | $6.40600 | $160.15 |
| 100 | $5.65890 | $565.89 |
| 250 | $5.30288 | $1,325.72 |
| 500 | $5.08846 | $2,544.23 |
| 1,000 | $4.98124 | $4,981.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.58786 | $11,469.65 |
| 5,000 | $4.47876 | $22,393.80 |









