MC33072DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19,192
Unit Price: $3.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,910
Unit Price: $80.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,479
Unit Price: $80.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,926
Unit Price: $80.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,111
Unit Price: $75.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: $75.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 230
Unit Price: $75.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,364
Unit Price: $57.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: $99.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 75
Unit Price: $99.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,226
Unit Price: $91.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,007
Unit Price: $46.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 774
Unit Price: $46.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: $47.75000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33072DR2

DigiKey Part Number
MC33072DR2OSTR-ND - Tape & Reel (TR)
MC33072DR2OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC33072DR2
Description
IC OPAMP DUAL 4.5MHZ 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33072DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types