


MC33064P-5RAG | |
---|---|
DigiKey Part Number | MC33064P-5RAGOSTR-ND - Tape & Reel (TR) MC33064P-5RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33064P-5RAG |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC33064P-5RAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.91000 | $39.10 |
25 | $3.51000 | $87.75 |
100 | $3.06970 | $306.97 |
250 | $2.85848 | $714.62 |
500 | $2.73138 | $1,365.69 |
1,000 | $2.62675 | $2,626.75 |