24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33035DWR2G

DigiKey Part Number
MC33035DWR2GOSTR-ND - Tape & Reel (TR)
MC33035DWR2GOSCT-ND - Cut Tape (CT)
MC33035DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33035DWR2G
Description
IC MOTOR DRIVER 10V-30V 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Analog 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33035DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Analog
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 30V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.36000$41.36
10$31.53300$315.33
25$29.07680$726.92
100$26.37400$2,637.40
250$25.08512$6,271.28
500$24.30808$12,154.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.66887$23,668.87
2,000$23.14277$46,285.54
3,000$22.87929$68,637.87
Manufacturers Standard Package