Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14584BDTR2G

DigiKey Part Number
MC14584BDTR2GOSTR-ND - Tape & Reel (TR)
MC14584BDTR2GOSCT-ND - Cut Tape (CT)
MC14584BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14584BDTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14584BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.6V ~ 4.6V
Input Logic Level - High
3.4V ~ 10.5V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.01700$30.17
25$2.69320$67.33
100$2.34310$234.31
250$2.17540$543.85
500$2.07462$1,037.31
1,000$2.01262$2,012.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.90364$4,759.10
5,000$1.85073$9,253.65
Manufacturers Standard Package