


MC14572UBDG | |
---|---|
DigiKey Part Number | MC14572UBDG-ND |
Manufacturer | |
Manufacturer Product Number | MC14572UBDG |
Description | IC NAND/NOR INV GATE 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND/NOR Inverter Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14572UBDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | NAND/NOR Inverter Gate | |
Number of Circuits | 6 | |
Number of Inputs | 8 Input (1, 1, 2, 2, 1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 3.5mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.36700 | $33.67 |
48 | $2.81438 | $135.09 |
144 | $2.54847 | $366.98 |
288 | $2.41844 | $696.51 |
528 | $2.32383 | $1,226.98 |
1,008 | $2.23906 | $2,256.97 |
2,544 | $2.14158 | $5,448.18 |
5,040 | $2.08423 | $10,504.52 |