
MC14557BCPG | |
|---|---|
DigiKey Part Number | MC14557BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14557BCPG |
Description | IC SHIFT REG COMP 64BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14557BCPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


