


MC14555BDR2G | |
|---|---|
DigiKey Part Number | 488-MC14555BDR2GTR-ND - Tape & Reel (TR) 488-MC14555BDR2GCT-ND - Cut Tape (CT) 488-MC14555BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14555BDR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14555BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.20600 | $32.06 |
| 25 | $2.87080 | $71.77 |
| 100 | $2.50020 | $250.02 |
| 250 | $2.32340 | $580.85 |
| 500 | $2.21668 | $1,108.34 |
| 1,000 | $2.15732 | $2,157.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.03600 | $5,090.00 |
| 5,000 | $1.98007 | $9,900.35 |


