


MC14536BDWR2G | |
|---|---|
DigiKey Part Number | MC14536BDWR2GOSTR-ND - Tape & Reel (TR) MC14536BDWR2GOSCT-ND - Cut Tape (CT) MC14536BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14536BDWR2G |
Description | IC OSC PROG TIMER 2MHZ 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 2MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14536BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 2MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 15 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.68900 | $56.89 |
| 25 | $5.12680 | $128.17 |
| 100 | $4.50950 | $450.95 |
| 250 | $4.21500 | $1,053.75 |
| 500 | $4.03758 | $2,018.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.70617 | $3,706.17 |
| 2,000 | $3.59165 | $7,183.30 |

