MC14528BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 582
Unit Price: $6.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.03000
Datasheet
Monostable Multivibrator 90 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 90 ns 16-SOIC
16 SOIC Pin View

MC14528BD

DigiKey Part Number
MC14528BD-ND
Manufacturer
Manufacturer Product Number
MC14528BD
Description
IC MMV 2-CIR 90-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 90 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14528BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
90 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes