MC14517BDWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,873
Unit Price: $11.28000
Datasheet
MC14046BDWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14046BDWG
MC14046BDWG

MC14517BDWR2

DigiKey Part Number
MC14517BDWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14517BDWR2
Description
IC SR TRI-STATE 64BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 2 Element 64 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14517BDWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
64
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes