Similar

MC14511BF | |
|---|---|
DigiKey Part Number | MC14511BF-ND |
Manufacturer | |
Manufacturer Product Number | MC14511BF |
Description | IC DRVR 7 SEGMENT 16SOEIAJ |
Customer Reference | |
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14511BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED, LCD, Vacuum Fluorescent (VF) | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |


