
MC14073BDG | |
|---|---|
DigiKey Part Number | MC14073BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14073BDG |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14073BDG Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63100 | $26.31 |
| 55 | $2.15855 | $118.72 |
| 110 | $2.02173 | $222.39 |
| 275 | $1.87658 | $516.06 |
| 550 | $1.78929 | $984.11 |
| 1,045 | $1.72227 | $1,799.77 |
| 2,530 | $1.64765 | $4,168.55 |
| 5,005 | $1.60148 | $8,015.41 |


