
MC14060BDTR2G | |
|---|---|
DigiKey Part Number | MC14060BDTR2GOSTR-ND - Tape & Reel (TR) MC14060BDTR2GOSCT-ND - Cut Tape (CT) MC14060BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14060BDTR2G |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14060BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | - | |
Timing | - | |
Count Rate | 17 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.25100 | $42.51 |
| 25 | $3.81800 | $95.45 |
| 100 | $3.34200 | $334.20 |
| 250 | $3.11496 | $778.74 |
| 500 | $2.97848 | $1,489.24 |
| 1,000 | $2.93845 | $2,938.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.74723 | $6,868.07 |
| 5,000 | $2.67564 | $13,378.20 |

