MC14053BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 350
Unit Price: $5.34000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,667
Unit Price: $5.02000
Datasheet

Similar


Texas Instruments
In Stock: 18,468
Unit Price: $6.25000
Datasheet

Similar


Texas Instruments
In Stock: 3,207
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 911
Unit Price: $8.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,967
Unit Price: $2.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: $46.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $25.25004
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $22.72465
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $20.55411
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: $41.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,795
Unit Price: $41.68000
Datasheet
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
16 SOIC Pin View

MC14053BD

DigiKey Part Number
MC14053BD-ND
Manufacturer
Manufacturer Product Number
MC14053BD
Description
IC SWITCH SPDT X 3 280OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14053BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes