MC14043BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,334
Unit Price: $5.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,010
Unit Price: $6.33000
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 661
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 676
Unit Price: $8.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.88000
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14043BFELG

DigiKey Part Number
MC14043BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14043BFELG
Description
IC S-R 1:1 16-SOEIAJ
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14043BFELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
60ns
Current - Output High, Low
8.8mA, 8.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes