MC14017BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,258
Unit Price: $10.43000
Datasheet

Similar


Texas Instruments
In Stock: 1,967
Unit Price: $10.43000
Datasheet
MC74HC4046ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14017BCPG

DigiKey Part Number
MC14017BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14017BCPG
Description
IC DECADE COUNTER 10BIT 16DIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14017BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
16 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes