MC14011UBD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 905
Unit Price: $3.78000
Datasheet

Similar


Texas Instruments
In Stock: 4,549
Unit Price: $8.95000
Datasheet

Similar


Texas Instruments
In Stock: 26,218
Unit Price: $3.78000
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: $8.95000
Datasheet

Similar


Texas Instruments
In Stock: 546
Unit Price: $9.44000
Datasheet

Similar


Texas Instruments
In Stock: 4,754
Unit Price: $5.01000
Datasheet

Similar


Texas Instruments
In Stock: 705
Unit Price: $9.44000
Datasheet

Similar


Texas Instruments
In Stock: 385
Unit Price: $6.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,925
Unit Price: $2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,198
Unit Price: $3.45000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14011UBD

DigiKey Part Number
MC14011UBD-ND
Manufacturer
Manufacturer Product Number
MC14011UBD
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14011UBD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.5mA, 8.8mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes