MC10LVEP11DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.47688
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.01538
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $38.48000
Datasheet

Similar


Microchip Technology
In Stock: 724
Unit Price: $53.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $23.12297
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10LVEP11DTR2G

DigiKey Part Number
MC10LVEP11DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10LVEP11DTR2G
Description
IC CLK BUFFER 1:2 3GHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10LVEP11DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
ECL, PECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,000In Stock
Ships from Flip Electronics