
MC10H165L | |
---|---|
DigiKey Part Number | MC10H165L-ND |
Manufacturer | |
Manufacturer Product Number | MC10H165L |
Description | IC PRIORITY ENCODER 1X8:4 16CDIP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:4 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H165L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 8:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | -4.94V ~ -5.46V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |