
LM6685IM | |
---|---|
DigiKey Part Number | 2156-LM6685IM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM6685IM |
Description | IC COMPARATOR 1 W/LATCH 14SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, ECL | |
Voltage - Supply, Single/Dual (±) | -5.2V, 6V | |
Voltage - Input Offset (Max) | 1.9mV | |
Current - Input Bias (Max) | 9µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 23mA, 19mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 3.5ns | |
Hysteresis | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |