
MC10EP90DTR2G | |
---|---|
DigiKey Part Number | MC10EP90DTR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP90DTR2G |
Description | IC XLTR MS UNIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP90DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | ECL | |
Output Signal | PECL, LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |