
MC10EP57DTR2 | |
---|---|
DigiKey Part Number | MC10EP57DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP57DTR2 |
Description | IC DIFF DIG MULTPL 1X4:1 20TSSOP |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 1 x 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP57DTR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Differential Digital Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |