
MC10EP32DTR2G | |
---|---|
DigiKey Part Number | 488-MC10EP32DTR2GTR-ND - Tape & Reel (TR) 488-MC10EP32DTR2GCT-ND - Cut Tape (CT) 488-MC10EP32DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EP32DTR2G |
Description | IC DIVIDER BY 2 1-BIT 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP32DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.74000 | $66.74 |
10 | $51.68500 | $516.85 |
25 | $47.93560 | $1,198.39 |
100 | $44.07580 | $4,407.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $38.64992 | $96,624.80 |