Flip Flop 2 Element D-Type 1 Bit Positive, Negative 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP29DTG

DigiKey Part Number
MC10EP29DTGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP29DTG
Description
IC FF D-TYPE DBL 1-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive, Negative 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP29DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
57 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$196.08000$196.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

20,300In Stock
Ships from Rochester Electronics, LLC
4,350In Stock
Ships from Flip Electronics