Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP16DTR2G

DigiKey Part Number
488-MC10EP16DTR2GTR-ND - Tape & Reel (TR)
488-MC10EP16DTR2GCT-ND - Cut Tape (CT)
488-MC10EP16DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EP16DTR2G
Description
IC DIFFERENT RX/DRVR 1BIT 8TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP16DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.57000$86.57
10$67.63800$676.38
25$62.91440$1,572.86
100$58.70970$5,870.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$51.22498$128,062.45
Manufacturers Standard Package