AND/NAND Gate Configurable 4 Circuit 8 Input (2, 2, 2, 2) Input 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP105FAG

DigiKey Part Number
MC10EP105FAGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP105FAG
Description
IC AND/NAND GATE 4-CIR 32LQFP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
AND/NAND Gate Configurable 4 Circuit 8 Input (2, 2, 2, 2) Input 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP105FAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Active
Logic Type
AND/NAND Gate
Number of Circuits
4
Number of Inputs
8 Input (2, 2, 2, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Factory Stock: 5,250
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$198.88000$198.88
10$159.69400$1,596.94
25$149.90080$3,747.52
100$139.13820$13,913.82
250$134.00980$33,502.45
500$130.91834$65,459.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.