8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP05DG

DigiKey Part Number
MC10EP05DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP05DG
Description
IC AND/NAND GATE 1-CIR 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EP05DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$108.96000$108.96
10$75.34400$753.44
98$56.78245$5,564.68
196$54.91398$10,763.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.