


MC10EL15DR2G | |
---|---|
DigiKey Part Number | 488-MC10EL15DR2GTR-ND - Tape & Reel (TR) 488-MC10EL15DR2GCT-ND - Cut Tape (CT) 488-MC10EL15DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL15DR2G |
Description | IC CLK BUFFER 2:4 1.25GHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25 GHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL15DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |