Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP34DTR2G

DigiKey Part Number
488-MC100LVEP34DTR2GTR-ND - Tape & Reel (TR)
488-MC100LVEP34DTR2GCT-ND - Cut Tape (CT)
488-MC100LVEP34DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEP34DTR2G
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP34DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
CML, LVDS, NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Frequency - Max
2.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$133.68000$133.68
10$105.97500$1,059.75
25$99.05920$2,476.48
100$91.45100$9,145.10
250$87.82504$21,956.26
500$85.63910$42,819.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$81.94214$204,855.35
Manufacturers Standard Package