Differential Receiver/Driver IC 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP16MNR4G

DigiKey Part Number
488-MC100LVEP16MNR4GTR-ND - Tape & Reel (TR)
488-MC100LVEP16MNR4GCT-ND - Cut Tape (CT)
488-MC100LVEP16MNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEP16MNR4G
Description
IC DIFFERENTIAL RX/DVR 8-DFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP16MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.04000$58.04
10$44.72500$447.25
25$41.40360$1,035.09
100$37.75400$3,775.40
250$37.73668$9,434.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$34.10163$34,101.63
2,000$33.39130$66,782.60
Manufacturers Standard Package