


MC100LVEP05DTR2G | |
---|---|
DigiKey Part Number | MC100LVEP05DTR2GOSTR-ND - Tape & Reel (TR) MC100LVEP05DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC100LVEP05DTR2G |
Description | IC AND/NAND GATE 1-CIR 8TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP05DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.02000 | $105.02 |
10 | $82.61100 | $826.11 |
25 | $77.00600 | $1,925.15 |
100 | $72.64850 | $7,264.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $63.15563 | $157,889.08 |