
MC100LVELT23MNRG | |
---|---|
DigiKey Part Number | MC100LVELT23MNRGOSTR-ND - Tape & Reel (TR) MC100LVELT23MNRGOSCT-ND - Cut Tape (CT) MC100LVELT23MNRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT23MNRG |
Description | IC XLTR MS UNIDIR 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT23MNRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
10 | $24.35000 | $243.50 |
25 | $22.38120 | $559.53 |
100 | $20.21370 | $2,021.37 |
250 | $19.64188 | $4,910.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.04471 | $18,044.71 |
2,000 | $17.62270 | $35,245.40 |
3,000 | $17.41139 | $52,234.17 |