
MC100LVELT23DTRG | |
|---|---|
DigiKey Part Number | MC100LVELT23DTRGOSTR-ND - Tape & Reel (TR) MC100LVELT23DTRGOSCT-ND - Cut Tape (CT) MC100LVELT23DTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT23DTRG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT23DTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.74000 | $43.74 |
| 10 | $33.38800 | $333.88 |
| 25 | $30.80440 | $770.11 |
| 100 | $27.96130 | $2,796.13 |
| 250 | $27.58312 | $6,895.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.40806 | $61,020.15 |

