Differential Receiver IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL17DWR2G

DigiKey Part Number
488-MC100LVEL17DWR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL17DWR2GCT-ND - Cut Tape (CT)
488-MC100LVEL17DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL17DWR2G
Description
IC DIFFERENTIAL RX 4BIT 20-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL17DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3V ~ 3.8V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,272 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.72000$44.72
10$34.20100$342.01
25$31.56080$789.02
100$28.65850$2,865.85
250$28.30236$7,075.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.75623$25,756.23
2,000$25.19146$50,382.92
3,000$24.90879$74,726.37
Manufacturers Standard Package

Other Suppliers on DigiKey

4,000In Stock
Ships from Flip Electronics
3,272In Stock
Ships from Rochester Electronics, LLC