
MC100LVEL14DWR2G | |
---|---|
DigiKey Part Number | MC100LVEL14DWR2GOSTR-ND - Tape & Reel (TR) MC100LVEL14DWR2GOSCT-ND - Cut Tape (CT) MC100LVEL14DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL14DWR2G |
Description | IC CLK BUFFER 2:5 1GHZ 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1 GHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL14DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.60000 | $66.60 |
10 | $44.60100 | $446.01 |
25 | $38.87480 | $971.87 |
100 | $32.40280 | $3,240.28 |
250 | $29.22524 | $7,306.31 |
500 | $28.29750 | $14,148.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.36491 | $31,364.91 |
2,000 | $30.70141 | $61,402.82 |